Add To Favorites
Photo Not Available
ESW-113-38-G-D 26 Position Elevated Socket Connector Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 $5.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ESW-113-38-G-D-ND
Copy   ESW-113-38-G-D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESW-113-38-G-D

Copy   ESW-113-38-G-D
Description ELEVATED SOCKET STRIPS
Copy   ELEVATED SOCKET STRIPS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

26 Position Elevated Socket Connector Through Hole

Copy   26 Position Elevated Socket Connector  Through Hole
Documents & Media
Mfg CAD Models ESW-113-38-G-D
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series ESW
Packaging ? Bulk ?
Part Status Active
Connector Type Elevated Socket
Contact Type Forked
Style Board to Board
Number of Positions 26
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Insulation Color Black
Insulation Height 0.435" (11.05mm)
Contact Length - Post 0.290" (7.37mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 5.2A per Contact
Voltage Rating 550VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 3.00µin (0.076µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

08:16:40 10/21/2018