Add To Favorites
Photo Not Available
ESW-107-44-T-D-14 14 Position Elevated Socket Connector Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ESW-107-44-T-D-14-ND
Copy   ESW-107-44-T-D-14-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESW-107-44-T-D-14

Copy   ESW-107-44-T-D-14
Description CONN SOCKET 14POS 0.1 TIN PCB
Copy   CONN SOCKET 14POS 0.1 TIN PCB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

14 Position Elevated Socket Connector Through Hole

Copy   14 Position Elevated Socket Connector  Through Hole
Documents & Media
Mfg CAD Models ESW-107-44-T-D-14
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series ESW
Packaging ? Bulk ?
Part Status Active
Connector Type Elevated Socket
Contact Type Forked
Style Board to Board
Number of Positions 14
Number of Positions Loaded 13
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.735" (18.67mm)
Contact Length - Post 0.180" (4.57mm)
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 5.2A per Contact
Voltage Rating 550VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

07:11:13 12/16/2018