Add To Favorites
Photo Not Available
ESQT-150-02-M-T-725 150 Position Elevated Socket Connector Through Hole
Product Overview
Digi-Key Part Number ESQT-150-02-M-T-725-ND
Copy   ESQT-150-02-M-T-725-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESQT-150-02-M-T-725

Copy   ESQT-150-02-M-T-725
Description ELEVATED 2MM SOCKETS
Copy   ELEVATED 2MM SOCKETS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

150 Position Elevated Socket Connector Through Hole

Copy   150 Position Elevated Socket Connector  Through Hole
Documents & Media
Mfg CAD Models ESQT-150-02-M-T-725
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series ESQT
Packaging ? Bulk ?
Part Status Active
Connector Type Elevated Socket
Contact Type Forked
Style Board to Board or Cable
Number of Positions 150
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 3
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Insulation Color Black
Insulation Height 0.725" (18.42mm)
Contact Length - Post 0.125" (3.18mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 4.5A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.60000 $22.60

Submit a request for quotation on quantities greater than those displayed.

06:16:03 9/23/2018