Add To Favorites
Photo Not Available
ESQT-140-02-L-Q-435 160 Position Elevated Socket Connector Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.07000 $19.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ESQT-140-02-L-Q-435-ND
Copy   ESQT-140-02-L-Q-435-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESQT-140-02-L-Q-435

Copy   ESQT-140-02-L-Q-435
Description CONN SOCKET 160P 0.079 GOLD PCB
Copy   CONN SOCKET 160P 0.079 GOLD PCB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

160 Position Elevated Socket Connector Through Hole

Copy   160 Position Elevated Socket Connector  Through Hole
Documents & Media
Mfg CAD Models ESQT-140-02-L-Q-435
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series ESQT
Packaging ? Bulk ?
Part Status Active
Connector Type Elevated Socket
Contact Type Forked
Style Board to Board or Cable
Number of Positions 160
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 4
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.435" (11.05mm)
Contact Length - Post 0.415" (10.54mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 4.5A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

00:30:34 1/22/2019