Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number ESQT-108-03-M-Q-408-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ESQT-108-03-M-Q-408

Description ELEVATED 2MM SOCKETS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

32 Position Elevated Socket Connector Through Hole

Documents & Media
Mfg CAD Models ESQT-108-03-M-Q-408
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series ESQT
Packaging ? Bulk ?
Part Status Active
Connector Type Elevated Socket
Contact Type Forked
Style Board to Board or Cable
Number of Positions 32
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 4
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 20µin (0.51µm)
Insulation Color Black
Insulation Height 0.408" (10.36mm)
Contact Length - Post 0.050" (1.27mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 4.5A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Additional Resources
Standard Package ? 1

19:05:38 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.02000 $7.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback