Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number ESQ-128-49-G-S-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ESQ-128-49-G-S

Description ELEVATED SOCKET STRIPS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

28 Position Elevated Socket Connector Through Hole

Documents & Media
Mfg CAD Models ESQ-128-49-G-S
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series ESQ
Packaging ? Bulk ?
Part Status Active
Connector Type Elevated Socket
Contact Type Forked
Style Board to Board
Number of Positions 28
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 20µin (0.51µm)
Insulation Color Black
Insulation Height 0.535" (13.60mm)
Contact Length - Post 0.380" (9.65mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 5.7A per Contact
Voltage Rating 550VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 3µin (0.08µm)
 
Additional Resources
Standard Package ? 1

07:59:36 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.04000 $7.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback