Add To Favorites
Photo Not Available
ESD-134-G-27 68 Position Elevated Socket Connector Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.07000 $19.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ESD-134-G-27-ND
Copy   ESD-134-G-27-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESD-134-G-27

Copy   ESD-134-G-27
Description CONN SOCKET 68POS 0.1 GOLD PCB
Copy   CONN SOCKET 68POS 0.1 GOLD PCB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

68 Position Elevated Socket Connector Through Hole

Copy   68 Position Elevated Socket Connector  Through Hole
Documents & Media
Mfg CAD Models ESD-134-G-27
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series ESD
Packaging ? Bulk ?
Part Status Active
Connector Type Elevated Socket
Contact Type Female Socket
Style Board to Board
Number of Positions 68
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.400" (10.16mm)
Contact Length - Post 0.265" (6.73mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post 10.0µin (0.25µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

21:02:20 1/16/2019