Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number ERM8-060-05.0-S-DV-EGPS-TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ERM8-060-05.0-S-DV-EGPS-TR

Description .8MM EDGE RATE TERMINAL ASSEMBLY
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Documents & Media
Mfg CAD Models ERM8-060-05.0-S-DV-EGPS-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Edge Rate™ ERM8
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 120
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Mating Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 10mm, 12mm, 15mm
Height Above Board 0.351" (8.91mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • ER8-120S-0.8SV-5H
  • Hirose Electric Co Ltd
  • CONN RCPT 120POS 0.8MM GOLD SMD
  • Unit Price $9.11000
  • H125556CT-ND
  • Photo Not Available
  • ER8-120S-0.8SV-7H
  • Hirose Electric Co Ltd
  • CONN RCPT 120POS 0.8MM GOLD SMD
  • Unit Price $8.45000
  • H125566CT-ND
Additional Resources
Standard Package ? 125

21:10:56 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 7.05248 $881.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback