Add To Favorites
Photo Not Available
ERM8-049-05.0-S-DV-DSS-EGPS-TR 98 Position Connector Differential Pair Array, Male Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 7.00600 $875.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ERM8-049-05.0-S-DV-DSS-EGPS-TR-ND
Copy   ERM8-049-05.0-S-DV-DSS-EGPS-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERM8-049-05.0-S-DV-DSS-EGPS-TR

Copy   ERM8-049-05.0-S-DV-DSS-EGPS-TR
Description .8MM EDGE RATE TERMINAL ASSEMBLY
Copy   .8MM EDGE RATE TERMINAL ASSEMBLY
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

98 Position Connector Differential Pair Array, Male Surface Mount Gold

Copy   98 Position Connector Differential Pair Array, Male Surface Mount Gold
Documents & Media
Mfg CAD Models ERM8-049-05.0-S-DV-DSS-EGPS-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Edge Rate™ ERM8
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Differential Pair Array, Male
Number of Positions 98
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Mating Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 10mm, 12mm, 15mm
Height Above Board 0.351" (8.91mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
Additional Resources
Standard Package ? 125

15:02:03 11/13/2018