Add To Favorites
Photo Not Available
ERM8-049-02.0-S-DV-K-TR 98 Position Connector Header, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 5.75048 $718.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ERM8-049-02.0-S-DV-K-TR-ND
Copy   ERM8-049-02.0-S-DV-K-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERM8-049-02.0-S-DV-K-TR

Copy   ERM8-049-02.0-S-DV-K-TR
Description .8MM EDGE RATE TERMINAL ASSEMBLY
Copy   .8MM EDGE RATE TERMINAL ASSEMBLY
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

98 Position Connector Header, Center Strip Contacts Surface Mount Gold

Copy   98 Position Connector Header, Center Strip Contacts Surface Mount Gold
Documents & Media
Mfg CAD Models ERM8-049-02.0-S-DV-K-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Edge Rate™ ERM8
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header, Center Strip Contacts
Number of Positions 98
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Pick and Place
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 7mm, 9mm, 12mm
Height Above Board 0.235" (5.97mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
Additional Resources
Standard Package ? 125

06:11:33 12/18/2018