Add To Favorites
Photo Not Available
ERM8-020-03-S-D-RA-L-TR 40 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 7.00600 $875.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ERM8-020-03-S-D-RA-L-TR-ND
Copy   ERM8-020-03-S-D-RA-L-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERM8-020-03-S-D-RA-L-TR

Copy   ERM8-020-03-S-D-RA-L-TR
Description .8MM EDGE RATE TERMINAL ASSEMBLY
Copy   .8MM EDGE RATE TERMINAL ASSEMBLY
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

40 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold

Copy   40 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Edge Rate™ ERM8
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header, Center Strip Contacts
Number of Positions 40
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount, Right Angle
Features Board Guide, Latches, Mounting Flange
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights -
Height Above Board 0.246" (6.25mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Mating Products
Additional Resources
Standard Package ? 125

15:18:08 1/16/2019