Add To Favorites
Photo Not Available
ERM8-010-09.0-L-DV-TR 20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.25000 $5.25
10 5.04200 $50.42
25 4.62240 $115.56
50 4.41220 $220.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SAM13693CT-ND
Copy   SAM13693CT-ND
Quantity Available 76
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERM8-010-09.0-L-DV-TR

Copy   ERM8-010-09.0-L-DV-TR
Description .8MM EDGE RATE TERMINAL ASSEMBLY
Copy   .8MM EDGE RATE TERMINAL ASSEMBLY
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

20 Position Connector Header, Center Strip Contacts Surface Mount Gold

Copy   20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Edge Rate™ ERM8
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Center Strip Contacts
Number of Positions 20
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 14mm, 16mm, 19mm
Height Above Board 0.508" (12.91mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Mating Products
Additional Resources
Standard Package ? 1
Other Names SAM13693CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SAM13693TR-ND
  • Minimum Quantity: 125
  • Quantity Available: 0
  • Unit Price: $3.24704
  • Digi-Reel® ? : SAM13693DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 76 - Immediate
  • Unit Price: Digi-Reel®

13:18:08 1/18/2019