Add To Favorites
Photo Not Available
ERM8-005-05.0-L-DV-EGPS-TR 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number ERM8-005-05.0-L-DV-EGPS-TR-ND
Copy   ERM8-005-05.0-L-DV-EGPS-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERM8-005-05.0-L-DV-EGPS-TR

Copy   ERM8-005-05.0-L-DV-EGPS-TR
Description .8MM EDGE RATE TERMINAL ASSEMBLY
Copy   .8MM EDGE RATE TERMINAL ASSEMBLY
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Edge Rate™ ERM8
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 10
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Mating Guide
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 10mm, 12mm, 15mm
Height Above Board 0.351" (8.91mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • ER8-10S-0.8SV-5H - Hirose Electric Co Ltd | H125547CT-ND DigiKey Electronics
  • ER8-10S-0.8SV-5H
  • Hirose Electric Co Ltd
  • CONN RCPT 10POS 0.8MM GOLD SMD
  • Unit Price $3.19000
  • H125547CT-ND
  • ER8-10S-0.8SV-7H - Hirose Electric Co Ltd | H125557CT-ND DigiKey Electronics
  • ER8-10S-0.8SV-7H
  • Hirose Electric Co Ltd
  • CONN RCPT 10POS 0.8MM GOLD SMD
  • Unit Price $3.85000
  • H125557CT-ND
Additional Resources
Standard Package ? 125
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 2.49904 $312.38

Submit a request for quotation on quantities greater than those displayed.

03:59:33 9/19/2018