USD
Favorite

Photo Not Available
ERM5-020-05.0-S-DV-WT-TR 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 4.36800 $546.00

Submit a request for quotation on quantities greater than those displayed.

ERM5-020-05.0-S-DV-WT-TR

Datasheet
Digi-Key Part Number ERM5-020-05.0-S-DV-WT-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERM5-020-05.0-S-DV-WT-TR
Copy  
Description CONN HDR 40POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Edge Rate™ ERM5
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 40
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 10mm, 12mm
Height Above Board 0.309" (7.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 125