Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number ERF8-035-07.0-S-DV-EGP-TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ERF8-035-07.0-S-DV-EGP-TR

Description .8MM EDGE RATE SOCKET ASSEMBLY
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

70 Position Connector Socket, Center Strip Contacts Surface Mount Gold

Documents & Media
Mfg CAD Models ERF8-035-07.0-S-DV-EGP-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Edge Rate™ ERF8
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 70
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm
Height Above Board 0.285" (7.24mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • ER8-70P-0.8SV-2H - Hirose Electric Co Ltd | H125532CT-ND DigiKey Electronics
  • ER8-70P-0.8SV-2H
  • Hirose Electric Co Ltd
  • CONN HDR 70POS 0.8MM GOLD SMD
  • Unit Price $6.05000
  • H125532CT-ND
  • ER8-70P-0.8SV-5H - Hirose Electric Co Ltd | H125543CT-ND DigiKey Electronics
  • ER8-70P-0.8SV-5H
  • Hirose Electric Co Ltd
  • CONN HDR 70POS 0.8MM GOLD SMD
  • Unit Price $6.36000
  • H125543CT-ND
  • ER8-70P-0.8SV-2H - Hirose Electric Co Ltd | H125532DKR-ND DigiKey Electronics
  • ER8-70P-0.8SV-2H
  • Hirose Electric Co Ltd
  • CONN HDR 70POS 0.8MM GOLD SMD
  • Unit Price Digi-Reel®
  • H125532DKR-ND
  • ER8-70P-0.8SV-2H - Hirose Electric Co Ltd | H125532TR-ND DigiKey Electronics
  • ER8-70P-0.8SV-2H
  • Hirose Electric Co Ltd
  • CONN HDR 70POS 0.8MM GOLD SMD
  • Unit Price $4.00751
  • H125532TR-ND
Additional Resources
Standard Package ? 125

16:20:16 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 6.99304 $874.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback