Add To Favorites
Photo Not Available
ERF5-040-07.0-S-DV-K-TR 80 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 7.04848 $881.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ERF5-040-07.0-S-DV-K-TR-ND
Copy   ERF5-040-07.0-S-DV-K-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERF5-040-07.0-S-DV-K-TR

Copy   ERF5-040-07.0-S-DV-K-TR
Description .5MM EDGE RATE SOCKET ASSEMBLY
Copy   .5MM EDGE RATE SOCKET ASSEMBLY
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

80 Position Connector Socket, Center Strip Contacts Surface Mount Gold

Copy   80 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Documents & Media
Mfg CAD Models ERF5-040-07.0-S-DV-K-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Edge Rate™ ERF5
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 80
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Pick and Place
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 9mm, 11mm, 12mm
Height Above Board 0.272" (6.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 125

19:58:51 1/15/2019