Add To Favorites
Photo Not Available
ERF5-030-05.0-L-DV-FL-K-TR 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 5.75704 $719.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ERF5-030-05.0-L-DV-FL-K-TR-ND
Copy   ERF5-030-05.0-L-DV-FL-K-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERF5-030-05.0-L-DV-FL-K-TR

Copy   ERF5-030-05.0-L-DV-FL-K-TR
Description .5MM EDGE RATE SOCKET ASSEMBLY
Copy   .5MM EDGE RATE SOCKET ASSEMBLY
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

60 Position Connector Socket, Center Strip Contacts Surface Mount Gold

Copy   60 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Documents & Media
Mfg CAD Models ERF5-030-05.0-L-DV-FL-K-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Edge Rate™ ERF5
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 60
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Lock, Pick and Place, Solder Retention
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 7mm, 9mm, 10mm
Height Above Board 0.193" (4.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 125

04:51:42 12/16/2018