Add To Favorites
Photo Not Available
ERF5-005-07.0-L-DV-TR 10 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number ERF5-005-07.0-L-DV-TR-ND
Copy   ERF5-005-07.0-L-DV-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERF5-005-07.0-L-DV-TR

Copy   ERF5-005-07.0-L-DV-TR
Description .5MM EDGE RATE SOCKET ASSEMBLY
Copy   .5MM EDGE RATE SOCKET ASSEMBLY
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

10 Position Connector Socket, Center Strip Contacts Surface Mount Gold

Copy   10 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Documents & Media
Mfg CAD Models ERF5-005-07.0-L-DV-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Edge Rate™ ERF5
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 10
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 9mm, 11mm, 12mm
Height Above Board 0.272" (6.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 125
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 2.50000 $312.50

Submit a request for quotation on quantities greater than those displayed.

08:11:00 9/20/2018