Add To Favorites
Photo Not Available
EJH-113-01-F-D-SM-10-P-TR Connector Header Surface Mount 26 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 5.75704 $719.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EJH-113-01-F-D-SM-10-P-TR-ND
Copy   EJH-113-01-F-D-SM-10-P-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EJH-113-01-F-D-SM-10-P-TR

Copy   EJH-113-01-F-D-SM-10-P-TR
Description .100 X .100 EJECTOR HEADER ASSEM
Copy   .100 X .100 EJECTOR HEADER ASSEM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount 26 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount 26 position 0.100" (2.54mm)
Documents & Media
Mfg CAD Models EJH-113-01-F-D-SM-10-P-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series EJH
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 26
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded 25
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating 0.225" (5.72mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.500" (12.70mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Keying Slot, Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 125
Alternate Package | This part is also available in the following packaging:

12:00:34 10/17/2018