Add To Favorites
Photo Not Available
EJH-110-02-F-D-RA Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 $5.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EJH-110-02-F-D-RA-ND
Copy   EJH-110-02-F-D-RA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EJH-110-02-F-D-RA

Copy   EJH-110-02-F-D-RA
Description .100 X .100 EJECTOR HEADER ASSEM
Copy   .100 X .100 EJECTOR HEADER ASSEM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Documents & Media
Mfg CAD Models EJH-110-02-F-D-RA
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series EJH
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating 0.225" (5.72mm)
Contact Length - Post 0.090" (2.29mm)
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Keying Slot
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Natural
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

08:40:59 12/12/2018