Add To Favorites
EHT-123-01-F-D Connector Header Through Hole 46 position 0.079" (2.00mm)
Product Overview
Digi-Key Part Number EHT-123-01-F-D-ND
Copy   EHT-123-01-F-D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EHT-123-01-F-D

Copy   EHT-123-01-F-D
Description 2MM EJECTOR HEADER
Copy   2MM EJECTOR HEADER
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Through Hole 46 position 0.079" (2.00mm)

Copy   Connector Header Through Hole 46 position 0.079" (2.00mm)
Documents & Media
Mfg CAD Models EHT-123-01-F-D
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series EHT
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 46
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post 0.114" (2.90mm)
Overall Contact Length -
Insulation Height 0.370" (9.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Keying Slot
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.02150 $3,510.75

Submit a request for quotation on quantities greater than those displayed.

02:40:12 9/19/2018