Add To Favorites
EHT-122-01-S-D-SM-23-K Connector Header Surface Mount 44 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.26000 $19.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EHT-122-01-S-D-SM-23-K-ND
Copy   EHT-122-01-S-D-SM-23-K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EHT-122-01-S-D-SM-23-K

Copy   EHT-122-01-S-D-SM-23-K
Description CONN HEADER SMD 44POS 2MM
Copy   CONN HEADER SMD 44POS 2MM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount 44 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount 44 position 0.079" (2.00mm)
Documents & Media
Mfg CAD Models EHT-122-01-S-D-SM-23-K
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series EHT
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 44
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded 43
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.370" (9.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Keying Slot, Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1
Alternate Package | This part is also available in the following packaging:

22:39:04 1/15/2019