Add To Favorites
EHF-117-01-F-D-SM-LC-09-P Connector Header Surface Mount 34 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.01000 $7.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EHF-117-01-F-D-SM-LC-09-P-ND
Copy   EHF-117-01-F-D-SM-LC-09-P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EHF-117-01-F-D-SM-LC-09-P

Copy   EHF-117-01-F-D-SM-LC-09-P
Description .050 EJECTOR HEADER ASSEMBLY
Copy   .050 EJECTOR HEADER ASSEMBLY
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount 34 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 34 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series EHF
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 34
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded 33
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.325" (8.25mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Board Lock, Keying Slot, Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating 1.75A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

02:01:53 11/18/2018