Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number EHF-117-01-F-D-SM-LC-01-P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EHF-117-01-F-D-SM-LC-01-P

Description .050 EJECTOR HEADER ASSEMBLY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Connector Header Surface Mount 34 position 0.050" (1.27mm)

Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series EHF
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 34
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded 33
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.325" (8.25mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Board Lock, Keying Slot, Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating 1.75A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Additional Resources
Standard Package ? 1

11:38:26 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.01000 $7.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback