Add To Favorites
Photo Not Available
DWM-26-52-G-D-305 52 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.30000 $7.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DWM-26-52-G-D-305-ND
Copy   DWM-26-52-G-D-305-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DWM-26-52-G-D-305

Copy   DWM-26-52-G-D-305
Description CONN HDR 52POS 0.05 STACK T/H
Copy   CONN HDR 52POS 0.05 STACK T/H
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

52 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole

Copy   52 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole
Documents & Media
Datasheets DWM Series Drawing
DWM,HDWM Series Datasheet
Mfg CAD Models DWM-26-52-G-D-305
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, DWM
Packaging ? Bulk ?
Part Status Active
Number of Positions 52
Pitch 0.050" (1.27mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.425" (10.800mm)
Length - Post (Mating) -
Length - Stack Height 0.305" (7.747mm)
Length - Tail 0.120" (3.048mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

05:10:48 1/24/2019