Add To Favorites
Photo Not Available
DWM-26-51-T-S-230 26 Position Header Spacer Connector 0.050" (1.27mm) Tin Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 $2.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DWM-26-51-T-S-230-ND
Copy   DWM-26-51-T-S-230-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DWM-26-51-T-S-230

Copy   DWM-26-51-T-S-230
Description CONN HDR 26POS 0.05 STACK T/H
Copy   CONN HDR 26POS 0.05 STACK T/H
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

26 Position Header Spacer Connector 0.050" (1.27mm) Tin Through Hole

Copy   26 Position Header Spacer Connector 0.050" (1.27mm) Tin Through Hole
Documents & Media
Datasheets DWM Series Drawing
DWM,HDWM Series Datasheet
Mfg CAD Models DWM-26-51-T-S-230
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, DWM
Packaging ? Bulk ?
Part Status Active
Number of Positions 26
Pitch 0.050" (1.27mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 0.410" (10.414mm)
Length - Post (Mating) 0.060" (1.524mm)
Length - Stack Height 0.230" (5.842mm)
Length - Tail 0.120" (3.048mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin
Contact Finish Thickness - Post (Mating) -
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

21:08:23 1/18/2019