Add To Favorites
Photo Not Available
DWM-24-60-G-S-540 24 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 $5.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DWM-24-60-G-S-540-ND
Copy   DWM-24-60-G-S-540-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DWM-24-60-G-S-540

Copy   DWM-24-60-G-S-540
Description .050" BOARD SPACERS
Copy   .050" BOARD SPACERS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

24 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole

Copy   24 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole
Documents & Media
Datasheets DWM Series Drawing
DWM,HDWM Series Datasheet
Mfg CAD Models DWM-24-60-G-S-540
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, DWM
Packaging ? Bulk ?
Part Status Active
Number of Positions 24
Pitch 0.050" (1.27mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 0.825" (20.955mm)
Length - Post (Mating) 0.165" (4.191mm)
Length - Stack Height 0.540" (13.716mm)
Length - Tail 0.120" (3.048mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

04:39:26 10/18/2018