Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number DWM-24-52-S-D-250-ND
Quantity Available 0

Manufacturer Part Number


Description .050" BOARD SPACERS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

48 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole

Documents & Media
Datasheets DWM Series Drawing
DWM,HDWM Series Datasheet
Mfg CAD Models DWM-24-52-S-D-250
Product Attributes Select All
Manufacturer Samtec Inc.
Series Flex Stack, DWM
Packaging ? Bulk ?
Part Status Active
Number of Positions 48
Pitch 0.050" (1.27mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall 0.425" (10.80mm)
Length - Post (Mating) 0.055" (1.40mm)
Length - Stack Height 0.250" (6.35mm)
Length - Tail 0.120" (3.05mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 30µin (0.76µm)
Color Black
Additional Resources
Standard Package ? 1

00:37:13 3/25/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 7.03000 $7.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback