Add To Favorites
Photo Not Available
DWM-16-01-TM-D-200 32 Position Header Spacer Connector 0.050" (1.27mm) Tin Through Hole
Product Overview
Digi-Key Part Number DWM-16-01-TM-D-200-ND
Copy   DWM-16-01-TM-D-200-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DWM-16-01-TM-D-200

Copy   DWM-16-01-TM-D-200
Description .050" BOARD SPACERS
Copy   .050" BOARD SPACERS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

32 Position Header Spacer Connector 0.050" (1.27mm) Tin Through Hole

Copy   32 Position Header Spacer Connector 0.050" (1.27mm) Tin Through Hole
Documents & Media
Mfg CAD Models DWM-16-01-TM-D-200
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, DWM
Packaging ? Bulk ?
Part Status Active
Number of Positions 32
Pitch 0.050" (1.27mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.450" (11.430mm)
Length - Post (Mating) 0.130" (3.302mm)
Length - Stack Height 0.200" (5.080mm)
Length - Tail 0.120" (3.048mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin
Contact Finish Thickness - Post (Mating) -
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49

Submit a request for quotation on quantities greater than those displayed.

20:44:48 9/25/2018