Add To Favorites
Photo Not Available
DWM-15-52-T-D-200 30 Position Header Spacer Connector 0.050" (1.27mm) Tin Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DWM-15-52-T-D-200-ND
Copy   DWM-15-52-T-D-200-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DWM-15-52-T-D-200

Copy   DWM-15-52-T-D-200
Description CONN HDR 30POS 0.05 STACK T/H
Copy   CONN HDR 30POS 0.05 STACK T/H
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

30 Position Header Spacer Connector 0.050" (1.27mm) Tin Through Hole

Copy   30 Position Header Spacer Connector 0.050" (1.27mm) Tin Through Hole
Documents & Media
Datasheets DWM Series Drawing
DWM,HDWM Series Datasheet
Mfg CAD Models DWM-15-52-T-D-200
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, DWM
Packaging ? Bulk ?
Part Status Active
Number of Positions 30
Pitch 0.050" (1.27mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.425" (10.800mm)
Length - Post (Mating) 0.105" (2.667mm)
Length - Stack Height 0.200" (5.080mm)
Length - Tail 0.120" (3.048mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin
Contact Finish Thickness - Post (Mating) -
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

00:33:44 1/23/2019