Add To Favorites
Photo Not Available
DWM-09-52-L-D-250 18 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DWM-09-52-L-D-250-ND
Copy   DWM-09-52-L-D-250-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DWM-09-52-L-D-250

Copy   DWM-09-52-L-D-250
Description CONN HDR 18POS 0.05 STACK T/H
Copy   CONN HDR 18POS 0.05 STACK T/H
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

18 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole

Copy   18 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole
Documents & Media
Datasheets DWM Series Drawing
DWM,HDWM Series Datasheet
Mfg CAD Models DWM-09-52-L-D-250
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, DWM
Packaging ? Bulk ?
Part Status Active
Number of Positions 18
Pitch 0.050" (1.27mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.425" (10.800mm)
Length - Post (Mating) 0.055" (1.397mm)
Length - Stack Height 0.250" (6.350mm)
Length - Tail 0.120" (3.048mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

10:48:48 12/17/2018