Add To Favorites
Photo Not Available
DWM-05-54-G-S-400 5 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DWM-05-54-G-S-400-ND
Copy   DWM-05-54-G-S-400-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DWM-05-54-G-S-400

Copy   DWM-05-54-G-S-400
Description CONN HDR 5POS 0.05 STACK T/H
Copy   CONN HDR 5POS 0.05 STACK T/H
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

5 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole

Copy   5 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole
Documents & Media
Datasheets DWM Series Drawing
DWM,HDWM Series Datasheet
Mfg CAD Models DWM-05-54-G-S-400
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, DWM
Packaging ? Bulk ?
Part Status Active
Number of Positions 5
Pitch 0.050" (1.27mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 0.555" (14.097mm)
Length - Post (Mating) 0.035" (0.889mm)
Length - Stack Height 0.400" (10.160mm)
Length - Tail 0.120" (3.048mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
California Prop 65
Additional Resources
Standard Package ? 1

20:05:35 1/19/2019