Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number DWM-05-54-G-S-227-ND
Quantity Available 0

Manufacturer Part Number


Description .050" BOARD SPACERS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

5 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole

Documents & Media
Datasheets DWM Series Drawing
DWM,HDWM Series Datasheet
Mfg CAD Models DWM-05-54-G-S-227
Product Attributes Select All
Manufacturer Samtec Inc.
Series Flex Stack, DWM
Packaging ? Bulk ?
Part Status Active
Number of Positions 5
Pitch 0.050" (1.27mm)
Number of Rows 1
Row Spacing -
Length - Overall 0.555" (14.10mm)
Length - Post (Mating) 0.208" (5.28mm)
Length - Stack Height 0.227" (5.77mm)
Length - Tail 0.120" (3.05mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 10µin (0.25µm)
Color Black
Additional Resources
Standard Package ? 1

15:15:05 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback