Add To Favorites
Photo Not Available
DW-39-08-T-S-314 39 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DW-39-08-T-S-314-ND
Copy   DW-39-08-T-S-314-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DW-39-08-T-S-314

Copy   DW-39-08-T-S-314
Description CONN HDR 39POS 0.1 STACK T/H TIN
Copy   CONN HDR 39POS 0.1 STACK T/H TIN
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

39 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole

Copy   39 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, DW
Packaging ? Tube ?
Part Status Active
Number of Positions 39
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 0.530" (13.462mm)
Length - Post (Mating) 0.106" (2.692mm)
Length - Stack Height 0.314" (7.976mm)
Length - Tail 0.110" (2.794mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin
Contact Finish Thickness - Post (Mating) -
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

14:03:30 12/13/2018