Add To Favorites
Photo Not Available
DW-08-08-S-D-339 16 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Product Overview
Digi-Key Part Number DW-08-08-S-D-339-ND
Copy   DW-08-08-S-D-339-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DW-08-08-S-D-339

Copy   DW-08-08-S-D-339
Description .025" BOARD SPACERS
Copy   .025" BOARD SPACERS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

16 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole

Copy   16 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, DW
Packaging ? Tube ?
Part Status Active
Number of Positions 16
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.530" (13.462mm)
Length - Post (Mating) 0.081" (2.057mm)
Length - Stack Height 0.339" (8.611mm)
Length - Tail 0.110" (2.794mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49

Submit a request for quotation on quantities greater than those displayed.

04:30:35 9/19/2018