Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number DW-08-08-S-D-210-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DW-08-08-S-D-210

Description .025" BOARD SPACERS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

16 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole

Documents & Media
Datasheets DW/EW/ZW Drawing Sheet 1
DW,EW,ZW,HW Series Datasheet
Mfg CAD Models DW-08-08-S-D-210
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, DW
Packaging ? Tube ?
Part Status Active
Number of Positions 16
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall 0.530" (13.46mm)
Length - Post (Mating) 0.210" (5.34mm)
Length - Stack Height 0.210" (5.34mm)
Length - Tail 0.110" (2.79mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm)
Color Black
 
Additional Resources
Standard Package ? 1

10:27:05 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback