USD
Favorite

Photo Not Available
DW-05-20-T-D-800 10 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Price & Procurement
Supplier Direct Ship : 131 Can ship in approximately 1 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94

Submit a request for quotation on quantities greater than those displayed.

DW-05-20-T-D-800

Datasheet
Digi-Key Part Number DW-05-20-T-D-800-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DW-05-20-T-D-800
Copy  
Description CONN HDR 10POS 0.1 STACK T/H TIN
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

10 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, DW
Packaging Bulk 
Part Status Active
Number of Positions 10
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 1.130" (28.702mm)
Length - Post (Mating) 0.220" (5.588mm)
Length - Stack Height 0.800" (20.320mm)
Length - Tail 0.110" (2.794mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin
Contact Finish Thickness - Post (Mating) -
Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1