USD
Favorite

Photo Not Available
DW-01-19-T-S-1124 1 Position Header Spacer Connector Tin Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18

Submit a request for quotation on quantities greater than those displayed.

DW-01-19-T-S-1124

Datasheet
Digi-Key Part Number DW-01-19-T-S-1124-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DW-01-19-T-S-1124
Copy  
Description CONN HDR 1POS STACK T/H TIN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1 Position Header Spacer Connector Tin Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, DW
Packaging Bulk 
Part Status Active
Number of Positions 1
Pitch -
Number of Rows 1
Row Spacing -
Length - Overall Pin 1.330" (33.782mm)
Length - Post (Mating) 0.096" (2.438mm)
Length - Stack Height 1.124" (28.550mm)
Length - Tail 0.110" (2.794mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin
Contact Finish Thickness - Post (Mating) -
Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1