USD
Favorite

Photo Not Available
DW-01-11-L-S-400 1 Position Header Spacer Connector Gold Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18

Submit a request for quotation on quantities greater than those displayed.

DW-01-11-L-S-400

Datasheet
Digi-Key Part Number DW-01-11-L-S-400-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DW-01-11-L-S-400
Copy  
Description CONN HDR 1POS STACK T/H GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1 Position Header Spacer Connector Gold Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, DW
Packaging Bulk 
Part Status Active
Number of Positions 1
Pitch -
Number of Rows 1
Row Spacing -
Length - Overall Pin 0.930" (23.622mm)
Length - Post (Mating) 0.420" (10.668mm)
Length - Stack Height 0.400" (10.160mm)
Length - Tail 0.110" (2.794mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1