USD
Favorite

Photo Not Available
DW-01-07-T-D-220 2 Position Header Spacer Connector Tin Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18

Submit a request for quotation on quantities greater than those displayed.

DW-01-07-T-D-220

Datasheet
Digi-Key Part Number DW-01-07-T-D-220-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DW-01-07-T-D-220
Copy  
Description CONN HDR 2POS STACK T/H TIN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 Position Header Spacer Connector Tin Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Flex Stack, DW
Packaging Bulk 
Part Status Active
Number of Positions 2
Pitch -
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.430" (10.922mm)
Length - Post (Mating) 0.100" (2.540mm)
Length - Stack Height 0.220" (5.588mm)
Length - Tail 0.110" (2.794mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin
Contact Finish Thickness - Post (Mating) -
Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1