Add To Favorites
Photo Not Available
DPAM-08-14.0-S-8-1-A-K-TR 96 Signal (48 Pair) Position Connector Differential Pair Array, Male Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 22.57504 $2,821.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DPAM-08-14.0-S-8-1-A-K-TR-ND
Copy   DPAM-08-14.0-S-8-1-A-K-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DPAM-08-14.0-S-8-1-A-K-TR

Copy   DPAM-08-14.0-S-8-1-A-K-TR
Description .085 PITCH ELEVATED DP TERMINAL
Copy   .085 PITCH ELEVATED DP TERMINAL
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

96 Signal (48 Pair) Position Connector Differential Pair Array, Male Surface Mount Gold

Copy   96 Signal (48 Pair) Position Connector Differential Pair Array, Male Surface Mount Gold
Documents & Media
Mfg CAD Models DPAM-08-14.0-S-8-1-A-K-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series DP Array® DPAM
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Differential Pair Array, Male
Number of Positions 96 Signal (48 Pair)
Pitch 0.085" (2.16mm)
Number of Rows 8
Mounting Type Surface Mount
Features Board Guide, Pick and Place
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 17mm
Height Above Board 0.538" (13.66mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 125
Alternate Package | This part is also available in the following packaging:

00:49:38 11/14/2018