Add To Favorites
Photo Not Available
DPAF-04-03.0-S-03-2-A-K-TR 12 Signal (6 Pair) Position Connector Differential Pair Array, Female Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 5.75048 $718.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DPAF-04-03.0-S-03-2-A-K-TR-ND
Copy   DPAF-04-03.0-S-03-2-A-K-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DPAF-04-03.0-S-03-2-A-K-TR

Copy   DPAF-04-03.0-S-03-2-A-K-TR
Description DPAF .085 PITCH DP SOCKET ASSEMB
Copy   DPAF .085 PITCH DP SOCKET ASSEMB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

12 Signal (6 Pair) Position Connector Differential Pair Array, Female Surface Mount Gold

Copy   12 Signal (6 Pair) Position Connector Differential Pair Array, Female Surface Mount Gold
Documents & Media
Mfg CAD Models DPAF-04-03.0-S-03-2-A-K-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series DP Array® DPAF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Differential Pair Array, Female
Number of Positions 12 Signal (6 Pair)
Pitch 0.085" (2.16mm)
Number of Rows 3
Mounting Type Surface Mount
Features Board Guide, Pick and Place
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 10mm, 14mm, 17mm
Height Above Board 0.254" (6.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 125

06:04:05 10/15/2018