Add To Favorites
CLT-118-02-S-D-BE 36 Position Receptacle, Bottom Entry Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.02000 $7.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CLT-118-02-S-D-BE-ND
Copy   CLT-118-02-S-D-BE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLT-118-02-S-D-BE

Copy   CLT-118-02-S-D-BE
Description 2MM SOCKET STRIPS
Copy   2MM SOCKET STRIPS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

36 Position Receptacle, Bottom Entry Connector Surface Mount

Copy   36 Position Receptacle, Bottom Entry Connector  Surface Mount
Documents & Media
Datasheets CLT-1xx-02-xx-D-xx Drawing
CLT Series Datasheet
Mfg CAD Models CLT-118-02-S-D-BE
HTML Datasheet CLT-1xx-02-xx-D-xx Drawing
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series CLT
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Bottom Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 36
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.083" (2.10mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 4.1A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

08:44:41 10/19/2018