USD
Favorite

CLT-115-02-G-D-BE-A-P-TR 30 Position Receptacle, Bottom Entry Connector Surface Mount
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 4.36800 $546.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

CLT-115-02-G-D-BE-A-P-TR

Datasheet
Digi-Key Part Number CLT-115-02-G-D-BE-A-P-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CLT-115-02-G-D-BE-A-P-TR
Copy  
Description CONN RCPT 30POS 0.079 GOLD SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

30 Position Receptacle, Bottom Entry Connector Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series CLT
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Receptacle, Bottom Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 30
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.083" (2.10mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Board Guide, Pick and Place
Current Rating (Amps) 4.1A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 3.00µin (0.076µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 125