Add To Favorites
CLT-110-02-L-D-A-TR 20 Position Receptacle Connector Surface Mount
Product Overview
Digi-Key Part Number CLT-110-02-L-D-A-TR-ND
Copy   CLT-110-02-L-D-A-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLT-110-02-L-D-A-TR

Copy   CLT-110-02-L-D-A-TR
Description 2MM SOCKET STRIPS
Copy   2MM SOCKET STRIPS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

20 Position Receptacle Connector Surface Mount

Copy   20 Position Receptacle Connector  Surface Mount
Documents & Media
Datasheets CLT-1xx-02-xx-D-xx Drawing
CLT Series Datasheet
Mfg CAD Models CLT-110-02-L-D-A-TR
HTML Datasheet CLT-1xx-02-xx-D-xx Drawing
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series CLT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 20
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.083" (2.10mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Guide
Current Rating 4.1A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 125
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 2.49904 $312.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : SAM9252-ND
  • Minimum Quantity: 1
  • Quantity Available: 230 - Immediate
  • Unit Price: $3.67000

20:24:45 9/21/2018