Add To Favorites
CLP-133-02-L-DH-TR 66 Position Receptacle Connector Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 7.00000 $875.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CLP-133-02-L-DH-TR-ND
Copy   CLP-133-02-L-DH-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLP-133-02-L-DH-TR

Copy   CLP-133-02-L-DH-TR
Description .050" X .050
Copy   .050" X .050
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

66 Position Receptacle Connector Surface Mount, Right Angle

Copy   66 Position Receptacle Connector  Surface Mount, Right Angle
Documents & Media
Mfg CAD Models CLP-133-02-L-DH-TR
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series CLP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 66
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.135" (3.43mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3.3A per Contact
Voltage Rating 240VAC, 330VDC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 125
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : CLP-133-02-L-DH-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.88000

05:51:38 10/15/2018