Add To Favorites
CLP-123-02-L-D-BE-PA 46 Position Receptacle, Bottom Entry Connector Surface Mount
Product Overview
Digi-Key Part Number CLP-123-02-L-D-BE-PA-ND
Copy   CLP-123-02-L-D-BE-PA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLP-123-02-L-D-BE-PA

Copy   CLP-123-02-L-D-BE-PA
Description .050" X .050
Copy   .050" X .050
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

46 Position Receptacle, Bottom Entry Connector Surface Mount

Copy   46 Position Receptacle, Bottom Entry Connector  Surface Mount
Documents & Media
Datasheets CLP-1yy-yy-yyy-D-yy Drawing
CLP Series Datasheet
Mfg CAD Models CLP-123-02-L-D-BE-PA
HTML Datasheet CLP-1yy-yy-yyy-D-yy Drawing
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series CLP
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Bottom Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 46
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.084" (2.14mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 3.3A per Contact
Voltage Rating 240VAC, 330VDC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.04000 $7.04

Submit a request for quotation on quantities greater than those displayed.

09:26:18 9/24/2018