Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CLP-122-02-G-D-BE-K-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CLP-122-02-G-D-BE-K

Description .050" X .050
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

44 Position Receptacle, Bottom Entry Connector Surface Mount

Documents & Media
Datasheets CLP-1yy-yy-yyy-D-yy Drawing
CLP Series Datasheet
Mfg CAD Models CLP-122-02-G-D-BE-K
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series CLP
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Bottom Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 44
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10µin (0.25µm)
Insulation Color Black
Insulation Height 0.084" (2.14mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 3.3A per Contact
Voltage Rating 240VAC, 330VDC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 3µin (0.08µm)
 
Additional Resources
Standard Package ? 1

18:04:54 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.00000 $7.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLP-122-02-G-D-BE-K-TR-ND
  • Minimum Quantity: 125  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.51800
Send Feedback