Add To Favorites
CLP-122-02-F-S 22 Position Receptacle Connector Surface Mount
Product Overview
Digi-Key Part Number CLP-122-02-F-S-ND
Copy   CLP-122-02-F-S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLP-122-02-F-S

Copy   CLP-122-02-F-S
Description .050" X .050
Copy   .050" X .050
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

22 Position Receptacle Connector Surface Mount

Copy   22 Position Receptacle Connector  Surface Mount
Documents & Media
Datasheets CLP-1xx-xx-xx-S Drawing
Mfg CAD Models CLP-122-02-F-S
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series CLP
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 22
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.00µin (0.076µm)
Insulation Color Black
Insulation Height 0.084" (2.14mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3.3A per Contact
Voltage Rating 240VAC, 330VDC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.49200 $1,246.00

Submit a request for quotation on quantities greater than those displayed.

03:25:57 9/21/2018