Add To Favorites
Product Overview
Digi-Key Part Number SAM13113CT-ND
Copy   SAM13113CT-ND
Quantity Available 6,593
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLP-105-02-G-D-P-TR

Copy   CLP-105-02-G-D-P-TR
Description CONN RCPT 10POS DUAL .05" SMD
Copy   CONN RCPT 10POS DUAL .05" SMD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

10 Position Receptacle Connector Surface Mount

Copy   10 Position Receptacle Connector  Surface Mount
Documents & Media
Datasheets CLP-1yy-yy-yyy-D-yy Drawing
CLP Series Datasheet
Mfg CAD Models CLP-105-02-G-D-P-TR
HTML Datasheet CLP-1yy-yy-yyy-D-yy Drawing
Online Catalog CLP Series
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series CLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.090" (2.29mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 3.3A per Contact
Voltage Rating 240VAC, 330VDC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 3.90µin (0.099µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • FTSH-105-01-L-DV - Samtec Inc. | SAM1161-05-ND DigiKey Electronics
  • FTSH-105-01-L-DV
  • Samtec Inc.
  • CONN HEADER 10POS DUAL .05" SMD
  • Unit Price $3.42000
  • SAM1161-05-ND
  • FTS-105-01-L-DV - Samtec Inc. | SAM1157-05-ND DigiKey Electronics
  • FTS-105-01-L-DV
  • Samtec Inc.
  • CONN HEADER 10POS DUAL .05" SMD
  • Unit Price $3.42000
  • SAM1157-05-ND
Additional Resources
Standard Package ? 1
Other Names SAM13113CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 $2.97
10 2.85100 $28.51
100 2.37600 $237.60
500 2.01960 $1,009.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : SAM10980-ND
  • Minimum Quantity: 1
  • Quantity Available: 606 - Immediate
  • Unit Price: $2.65000
  • Tape & Reel (TR) ? : SAM13113TR-ND
  • Minimum Quantity: 1,375
  • Quantity Available: 5,500 - Immediate
  • Unit Price: $1.40400
  • Digi-Reel® ? : SAM13113DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,593 - Immediate
  • Unit Price: Digi-Reel®

17:58:38 9/20/2018